text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12344_LAURA-W-PIN

LAURA Series Ø 21.6 mm 46 Degree Wide Beam Optic for LUXEON T LED

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
LEDiL CA12344_LAURA-W-PIN - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 46°
Lens Shape: Square
Diameter: 21.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
360
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.80
USD
Quantity
Unit Price
180
$1.56
360+
$1.53
Product Variant Information section