text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT14MTC

Inverters Hex Inverter

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
onsemi 74ACT14MTC - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 4.5ns
Operating Temperature: -40°C to +85°C
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192
USA:
192
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
192
Multiple Of:
96
Total
$38.40
USD
Quantity
Unit Price
192
$0.20
480
$0.197
1,920
$0.192
4,800
$0.189
12,000+
$0.183
Product Variant Information section