text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT240SCX

74ACT Series 5.5 V Octal Buffer/Line Driver w/ 3-STATE Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi 74ACT240SCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$930.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
3,000
$0.31
10,000+
$0.30
Product Variant Information section