text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX74DTG

74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX74DTG - Technical Attributes
Attributes Table
Logic Circuit: Flip-Flop
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: ±100mA
Propagation Delay: 8.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74LCX74DTG is a high performance, dual D−type flip−flop with asynchronous clear, set inputs and complementary (O, O) outputs, available in a TSSOP-14 package.

Features:

  • Designed for 2.3 V to 3.6 V VCC Operation
  • 5.0 V Tolerant Inputs − Interface Capability With 5.0 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in All Three Logic States (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance: Human Body Model >2000 V; Machine Model >200 V
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3936
Multiple Of:
96
Total
$724.22
USD
Quantity
Unit Price
192
$0.193
480
$0.19
2,400
$0.184
4,800
$0.182
14,400+
$0.176
Product Variant Information section