text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G08SE-7

74AUP Series 3.6 V SMT Single 2 Input Positive AND Gate - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Diodes Incorporated 74AUP1G08SE-7 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Output Characteristics: Push-Pull
Supply Voltage-Nom: 0.8V to 3.6V
Propagation Delay: 4.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 5
Quiescent Current: 0.5µA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$123.60
USD
Quantity
Unit Price
3,000
$0.0412
9,000
$0.0402
15,000
$0.0398
45,000
$0.0388
75,000+
$0.0379
Product Variant Information section