text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7S08L6X

NC7S08 Series 6 V Surface Mount TinyLogic HS 2-Input AND Gate - MICROPAK-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi NC7S08L6X - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$382.50
USD
Quantity
Unit Price
5,000
$0.0765
10,000
$0.0752
15,000
$0.0745
20,000
$0.0739
25,000+
$0.0723
Product Variant Information section