text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89295UTG-TR

SY89295U 2.5V/3.3V 1.5 GHz Precision LVPECL Programmable Delay - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89295UTG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 1.5GHz
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$11,570.00
USD
Quantity
Unit Price
1,000+
$11.57
Product Variant Information section