text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89835UMG-TR

SY89835U Series 2GHz 3.2Gbps Ultra-Precision Differential 1:2 LVDS Fanout Buffer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89835UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 2.625V
Frequency-Max: 2GHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The SY89835UMG TR is a 2.5 V high-speed 2 GHz differential Low Voltage Differential Swing (LVDS) 1:2 fanout buffer optimized for ultra-low skew applications

Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. A unique Fail-Safe Input (FSI) protection prevents metastable conditions when no signal is present or when the selected input clock fails to a DC voltage

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC-to > 3.2 Gbps throughput
    • 210ps typical propagation delay (IN-to-Q)
    • <20ps within-device skew
    • <150ps rise/fall times
  • Fail Safe Input
    • Prevents outputs from oscillating
  • Ultra-low jitter design
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter
    • <1psRMS random jitter
    • <10psPP deterministic jitter
  • High-speed LVDS outputs
  • 2.5 V ±5% power supply operation
  • Industrial temperature range: –40°C to +85°C

Applications:

  • Clock or data distribution
  • SONET clock or data distribution
  • Fibre Channel clock or data distribution
  • Gigabit Ethernet clock or data distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,830.00
USD
Quantity
Unit Price
1,000+
$3.83
Product Variant Information section