text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT23MNR4G

MC100EPT23 3.3V Dual Differential LVPECL/LVDS/CML to LVTTL/LVCMOS Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT23MNR4G - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: CML/LVDS/LVPECL
Operating Frequency-Max: 275MHz
Supply Voltage: 3.3V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,070.00
USD
Quantity
Unit Price
1,000+
$4.07
Product Variant Information section