text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58021UMG

SY58021U Series 4 GHz 1:4 LVPECL Fanout Buffer/ Translator - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58021UMG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVPECL/LVDS/CML
Output Type: LVPECL
Operating Frequency-Max: 4GHz
Data Rate: 5Gbps
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY58021UMG is a 2.5 V/3.3 V precision,high-speed, fully differential 1:4 LVPECL fanout buffer.

It has an Operating temperature ranges b/w -40 °C to 85 °C and available in MLF-16 package.

Features:

  • Precision 1:4 LVPECL fanout buffer
  • Low jitter performance:
    • 70 fsrms phase jitter
  • Accepts an input signal as low as 100 mV
  • Unique input termination and VT pin accepts DC-coupled and AC-coupled differential inputs: 
    • LVPECL
    • VDS and CML
  • 100 k LVPECL-compatible 800mV swing output
  • Power supply 2.5 V ±5% and 3.3 V ±10%<

Applications:

  • All SONET and All GigE clock distribution
  • Fibre Channel clock and data distribution
  • Backplane distribution
  • High-end, low skew, multiprocessor synchronous clock distribution

View the Series of SY580 Fanout Buffer

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,522.00
USD
Quantity
Unit Price
3
$7.81
15
$7.72
40
$7.66
100
$7.61
250+
$7.50
Product Variant Information section