text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C128M16D2A-25BIN

AS4C128M16D2A Series 2 Gb (128 M x 16) 1.9 V 400 MHz DDR2 SDRAM - FBGA-84

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C128M16D2A-25BIN - Technical Attributes
Attributes Table
Memory Density: 2Gb
Configuration: 128 M x 16
Supply Voltage-Nom: 1.7V to 1.9V
CAS Latency: 5
Speed Grade: 400MHz
Package Style:  FBGA-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2090
Multiple Of:
209
Total
$111,480.60
USD
Quantity
Unit Price
2,090+
$53.34
Product Variant Information section