text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C128M32MD4-062BAN

4Gb Mobile DDR4, 128M x 32, 1.8V, 1600MHz, 200 ball FBGA, A TEMP

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C128M32MD4-062BAN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 4Gb
Configuration: 128 M x 32
Supply Voltage-Nom: 1.7V to 1.95V
CAS Latency: 28
Number of Words: 128 M
Word Length: 32b
Access Time-Max: 3.5ns
Speed Grade: 1600MHz
Interface Type: LVSTL
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
Package Style:  FBGA-200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
136
Multiple Of:
136
Total
$2,982.48
USD
Quantity
Unit Price
1
$23.02
3
$22.71
5
$22.57
20
$22.18
30+
$21.93
Product Variant Information section