text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16D2A-25BIN

AS4C32M16D Series 512 Mb (32 M x 16) A-rev 1.8 V 400 MHz SDRAM - FBGA-84

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Alliance Memory AS4C32M16D2A-25BIN - Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 1.7V to 1.9V
CAS Latency: 5
Speed Grade: 400MHz
Package Style:  FBGA-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
209
Multiple Of:
209
Total
$1,981.32
USD
Quantity
Unit Price
209+
$9.48
Product Variant Information section