text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M32S-6BIN

AS4C2M32 Series 128-Mbit (4 M x 32) 3.3V 166MHz Industrial SDRAM - TFBGA-90

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C4M32S-6BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 128Mb
Configuration: 4 M x 32
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Number of Words: 4 M
Word Length: 32b
Access Time-Max: 6.5ns
Speed Grade: 166MHz
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
190
Multiple Of:
190
Total
$1,172.30
USD
Quantity
Unit Price
190
$6.17
380
$6.14
570+
$6.10
Product Variant Information section