text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C512M16D4D-62BIN

IC DRAM 8GBIT POD 96FBGA

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Alliance Memory AS4C512M16D4D-62BIN - Technical Attributes
Attributes Table
Memory Type: DDR4 SDRAM
Memory Density: 8Gb
Configuration: 512M x 16
Supply Voltage-Nom: 1.14V to 1.26V
Access Time-Max: 18ns
Speed Grade: 1.6GHz
Interface Type: POD
Operating Temp Range: -40°C to +95°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99
USA:
99
946
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$145.14
USD
Quantity
Unit Price
1
$145.14
2
$143.03
3
$141.80
4
$140.94
5+
$138.23
Product Variant Information section