text.skipToContent text.skipToNavigation

Manufacturer Part #

11AA02E64T-I/TT

11AA02E64T Series 2K-bit 256 x 8 2.5V/3.3V/5V Serial EEPROM - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Microchip 11AA02E64T-I/TT - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 100kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000+
$0.39
Product Variant Information section