text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA32AT-I/ST

24AA32A Series 32 K (4 K X 8) 5.5 V Serial Surface Mount EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA32AT-I/ST - Technical Attributes
Attributes Table
Memory Density: 32kb
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$662.50
USD
Quantity
Unit Price
2,500+
$0.265
Product Variant Information section