text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC01B-I/ST

24LC01 Series 1 Kb I2C 2 Wire Interface (128 x 8) Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC01B-I/ST - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The 24LC01B-I/ST is a 1 Kbit EEPROM memory, organized as one block of 128 x 8-bit with a 2-wire serial interface, available in TSSOP-8 package.

This device is designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information.

Features: 

  • Low-Power CMOS Technology:
    • Read current 1 mA, max.
    • Standby current 1 μA, max. (I-temp)
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Four Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms max.
  • Hardware Write Protect
  • ESD Protection >4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • Factory Programming Available
  • Pb-free and RoHS compliant
  • Temperature ranges available:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
100
Total
$315.00
USD
Quantity
Unit Price
100
$0.215
300
$0.21
2,000
$0.20
3,000+
$0.197
Product Variant Information section