text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC1025-E/SM

24LC1025 Series 1 Mb I2C 2 Wire (128K x 8) 2.5 V Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC1025-E/SM - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications

The 24LC1025 series of 128 K x 8 (1024K bit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.8 V to 5.5 V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data.

This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4 Mbits total system EEPROM memory. This device is available in the standard 8-pin PDIP and SOIJ packages.

Features:

  • Single supply with operation down to 2.5 V for 24LCXX devices
  • Low-power CMOS technology: - Read current 1 mA, typical - Standby current 100 nA, typical
  • 2-wire serial interface, I2C™ compatible
  • Cascadable up to four devices
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • 1 MHz clock for FC versions
  • Page write time 3 ms, typical
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    8 Weeks
    Minimum Order:
    90
    Multiple Of:
    90
    Total
    $343.80
    USD
    Quantity
    Unit Price
    10
    $3.91
    25
    $3.85
    40
    $3.82
    100
    $3.76
    150+
    $3.70
    Product Variant Information section