text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC56BT-I/SN

93LC56 Series 2 Kbit (128 x 16) 5.5 V Microwire Compatible Serial EEPROM-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Microchip 93LC56BT-I/SN - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 128 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 93LC56BT-I/SN is a 2 Kbit microwire compatible serial EEPROM; available in SOIC-8 package.

This device provides dedicated 16-bit communication. The advanced CMOS technology and makes this device ideal for low power, nonvolatile memory application.

Features:

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘56C’ Version
  • 128 x 16-bit Organization ‘B’ Version (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/write Cycles
  • Data Retention > 200 Years
  • Pb-free and RoHS Compliant
  • Temperature Ranges Supported:
  • Industrial (I) -40°C to +85°C
  • Automotive (E) -40°C to +125°C
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$600.60
USD
Quantity
Unit Price
3,300+
$0.182
Product Variant Information section