text.skipToContent text.skipToNavigation

Manufacturer Part #

ATECC508A-MAHCZ-S

ATECC508A Series 5.5V 1 MHz Surface Mount Cryptographic Co-Processor - UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATECC508A-MAHCZ-S - Technical Attributes
Attributes Table
Memory Density: 10kb
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1MHz
Interface Type: 1-Wire
Access Time-Max: 550ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,415.00
USD
Quantity
Unit Price
3,000+
$0.805
Product Variant Information section