text.skipToContent text.skipToNavigation

Manufacturer Part #

ATECC508A-SSHAW-T

ATECC508A: 5.5 V 10 Kb Atmel CryptoAuthentication Device - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATECC508A-SSHAW-T - Technical Attributes
Attributes Table
Memory Density: 10kb
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1MHz
Access Time-Max: 550ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,800.00
USD
Quantity
Unit Price
4,000+
$0.95
Product Variant Information section