Manufacturer Part #
BR24L01AF-WE2
BR24 Series 1 Kb (128 x 8) 1.8 to 5.5 V SMT I2C Bus Serial EEPROM - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BR24L01AF-WE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
03/27/2024 Details and Download
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Part Status:
Active
Active
ROHM BR24L01AF-WE2 - Technical Attributes
Attributes Table
| Memory Density: | 1kb |
| Memory Organization: | 128 x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount