text.skipToContent text.skipToNavigation

Manufacturer Part #

BR24T64FVM-WTR

I2C BUS EEPROM (2-Wire)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BR24T64FVM-WTR - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.6V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 40 yr
Interface Type: 2-Wire
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section