text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C02-RMN6P

M24C02 Series 2 Kb (256 x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8

Product Specification Section
STMicroelectronics M24C02-RMN6P - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 0.5mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
12000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.60
USD
Quantity
Unit Price
200
$0.0996
400
$0.0977
1,000
$0.0953
2,500
$0.0929
5,000+
$0.0888