text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C32-FDW6TP

M24C32 Series 32-Kbit (4 K x 8) 1.7V Surface Mount Serial I²C bus EEPROM TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
STMicroelectronics M24C32-FDW6TP - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C / Serial
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$452.00
USD
Quantity
Unit Price
4,000+
$0.113
Product Variant Information section