text.skipToContent text.skipToNavigation

Manufacturer Part #

M24M01E-FMC6TG

EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
STMicroelectronics M24M01E-FMC6TG - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Supply Voltage-Nom: 1.6V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  UFDFPN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,100.00
USD
Quantity
Unit Price
5,000+
$0.62
Product Variant Information section