text.skipToContent text.skipToNavigation

Manufacturer Part #

M24M02E-FDW6TP

EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SOIC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24M02E-FDW6TP - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256K x 8
Supply Voltage-Nom: 1.6V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
4,000+
$0.90
Product Variant Information section