text.skipToContent text.skipToNavigation

Manufacturer Part #

93AA46AT-I/OT

93AA46 Series 1 Kbit (128 x 8) 5.5 V Microwire Compatible Serial EEPROM-SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93AA46AT-I/OT - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The 93AA46AT-I/OT is a 1 Kbit microwire Compatible Serial EEPROM available in SOT-23-6 package.

This device provides dedicated 16-bit communication. The advanced CMOS technology makes these devices ideal for low power, nonvolatile memory applications.

Features:

  • Low-power CMOS technology
  • ORG pin to select word size for ‘46C’ version
  • 128 x 8-bit organization ‘A’ version devices (no ORG)
  • 64 x 16-bit organization ‘B’ version devices (no ORG)
  • Self-timed erase/write cycles (including auto-erase)
  • Automatic ERAL before WRAL
  • Power-on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device Status signal (Ready/Busy)
  • Sequential read function
  • 1,000,000 E/W cycles
  • Data retention > 200 years
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$471.00
USD
Quantity
Unit Price
3,000+
$0.157
Product Variant Information section