text.skipToContent text.skipToNavigation

Manufacturer Part #

25AA010AT-I/OT

25AA010A Series 1 Kbit (128 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25AA010AT-I/OT - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The 25AA010AT-I/OT is a 1 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with 10 MHz max.Clock Frequency.

Features:

  • Low-Power CMOS Technology:
    • Max. Write Current: 5 mA at 5.5 V, 10 MHz
    • Read Current: 5 mA at 5.5 V, 10 MHz
    • Standby Current: 5 µA at 5.5 V
  • 128 x 8-bit Organization
  • Write Page mode (up to 16 bytes)
  • Sequential Read
  • Self-Timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • High Reliability:
    • Endurance: 1,000,000 Erase/Write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000+
$0.225
Product Variant Information section