25LC040-I/SN in Tube by Microchip | SPI Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC040-I/SN

25LC040 Series 4 Kbit (512 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Microchip 25LC040-I/SN - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Note: Not Recommended for new designs.

The 25LC040 (25XX040*) series of 4 Kbit serial Electrically Erasable PROM is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select [CS(bar)] input.

Communication to the device can be paused via the hold pin [HOLD(bar)]. While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. Also, write operations to the device can be disabled via the write-protect pin [WP(bar)].

Features:

  • Low-power CMOS technology:
    • Write current: 3 mA, typical
    • Read current: 500 μA, typical
    • Standby current: 500 nA, typical
  • 512 x 8-bit organization
  • 16 byte page
  • Write cycle time: 5 ms max.
  • Self-timed Erase and Write cycles
  • Block write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection:
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability:
    • Endurance: 1 M cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
  • 8-pin PDIP, SOIC and TSSOP packages
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C
    Read More...
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    5 Weeks
    Minimum Order:
    800
    Multiple Of:
    100
    Total
    $472.00
    USD
    Quantity
    Unit Price
    1
    $0.635
    50
    $0.62
    200
    $0.605
    750
    $0.59
    2,500+
    $0.56
    Product Variant Information section