25LC160BT-E/ST in Cut Tape by Microchip | SPI Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC160BT-E/ST

25LC160B Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25LC160BT-E/ST - Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

Note: Not Recommended for new design

The 25LC160A/B (25XX160A/B*) series of16 Kbit Serial Electrically Erasable PROM is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.

Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX160A/B is available in standard Pb-free packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, and 8-lead TSSOP.

Features:

  • Max. Clock 10 MHz
  • Low-Power CMOS Technology
  • 2048 x 8-bit Organization
  • 16-Byte Page (‘A’ version devices)
  • 32-Byte Page (‘B’ version devices)
  • Write Cycle Time: 5 ms max.
  • Self-Timed Erase and Write Cycles
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: 1,000,000 erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Temperature Ranges Supported:
    • Industrial (I): -40°C to +85°C
  • Pb-Free and RoHS Compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,875.00
USD
Quantity
Unit Price
1
$0.895
15
$0.84
75
$0.81
250
$0.79
1,250+
$0.75
Product Variant Information section