text.skipToContent text.skipToNavigation

Manufacturer Part #

M24128-BWMN6P

M24128-BW Series 128 Kb (16K x 8) 5.5 V 5 ms Serial I²C bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24128-BWMN6P - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M24128-BWMN6P is a part of M24128 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M24128-BW, M24128-BR and M24128-BF devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 16384 x 8 bits.

Features:

  • Supports the I2C bus modes:
    • 400 kHz Fast-mode
    • 100 kHz Standard-mode
  • Single supply voltages:
    • 2.5 V to 5.5 V
  • Write Control input
  • Byte and Page Write
  • Random and Sequential Read modes
  • Self-timed programming cycle
  • Automatic address incrementing
  • Enhanced ESD/latch-up protection
  • More than 1 Million write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK2® (RoHS-compliant and Halogen-free)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$362.00
USD
Quantity
Unit Price
200
$0.19
400
$0.187
1,000
$0.184
2,000
$0.181
3,000+
$0.178
Product Variant Information section