Manufacturer Part #
M48Z12-150PC1
M48Z12 Series 16 Kb (2 K x 8) 5.5 V 150 ns Zeropower® SRAM - PCDIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:14 per Tube Package Style:PCDIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M48Z12-150PC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M48Z12-150PC1 - Technical Attributes
Attributes Table
| Memory Density: | 16kb |
| Memory Organization: | 2K x 8 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 150s |
| Interface: | Parallel |
| Power Dissipation: | 1W |
| Temperature Grade: | Commercial |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | PCDIP-24 |
| Mounting Method: | Through Hole |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
The M48Z12-150PC1 is a 5.5 V supply voltage and 150 ns access time Zeropower® SRAM, available in through hole PCDIP-24 package.
This device is a non-volatile pin and function equivalent to any JEDEC standard 2 K x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.
Features:
- Integrated, ultra low power SRAM and powerfail control circuit
- Unlimited WRITE cycles
- READ cycle time equals WRITE cycle time
- Automatic power-fail chip deselect and WRITE protection
- WRITE protect voltages (VPFD = power-fail deselect voltage):
- M48Z02: VCC= 4.75 to 5.5 V; 4.5 V ≤ VPFD ≤ 4.75 V
- M48Z12: VCC= 4.5 to 5.5 V; 4.2 V ≤ VPFD ≤ 4.5 V
- Self-contained battery in the CAPHAT™ DIP package
- Pin and function compatible with JEDEC standard 2 K x 8 SRAMs
- RoHS compliant
- Lead-free second level interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
14
$14.83
42
$14.69
56
$14.66
140
$14.55
210+
$14.44
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Package Style:
PCDIP-24
Mounting Method:
Through Hole