text.skipToContent text.skipToNavigation

Manufacturer Part #

M48Z58-70PC1

M48Z58 Series 64 Kb (8 K x 8) 5.5 V 70 ns Zeropower® SRAM - PCDIP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M48Z58-70PC1 - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8K x 8
Supply Voltage-Nom: 4.75V to 5.5V
Access Time-Max: 70ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  PCDIP-28
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48Z58-70PC1 is a part of M48Z series Battery Backed SRAM.It has an operating temperature ranging from -40 °C to +85 °C and it comes in PCDIP-28 Packaging.

The M48Z58 ZEROPOWER® RAM is an 8K x 8 non-volatile static RAM that integrates power-fail deselect circuitry and battery control logic on a single die. The monolithic chip is available in two special packages to provide a highly integrated battery backed-up memory solution.

Features:

  • Integrated, ultra low power SRAM, power-fail control circuit, and battery
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages: (VPFD = Power-fail deselect voltage)
    • M48Z58: VCC = 4.75 to 5.5 V; 4.5 V ≤ VPFD ≤ 4.75 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Packaging includes a 28-lead SOIC and SNAPHAT® top (to be ordered separately)
  • SOIC package provides direct connection for a SNAPHAT® top which contains the battery
  • Pin and function compatible with JEDEC standard 8 Kbit x 8 SRAMs
  • RoHS compliant
    • Lead-free second level interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$5,455.20
USD
Quantity
Unit Price
240+
$22.73
Product Variant Information section