Manufacturer Part #
23LC512T-I/SN
512K, 2.5V SPI SERIAL SRAM SOIC 8 PIn
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 23LC512T-I/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip 23LC512T-I/SN - Technical Attributes
Attributes Table
| Memory Density: | 512kb |
| Memory Organization: | 64 K x 8 |
| Supply Voltage-Nom: | 2.5V to 5.5V |
| Temperature Grade: | Industrial |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,300+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount