text.skipToContent text.skipToNavigation

Manufacturer Part #

70V25L25PFGI

SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 25ns 100-TQF

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V25L25PFGI - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 8 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 25ns
Temperature Grade: Industrial
Data Bus Width: 36b
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$2,138.40
USD
Quantity
Unit Price
45+
$47.52
Product Variant Information section