text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C2008A-55TINTR

AS6C2008A Series 2 Mb (256 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - TSOP I-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C2008A-55TINTR - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Number of Words: 256 K
Word Length: 8b
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 60mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$7,395.00
USD
Quantity
Unit Price
1,500+
$4.93
Product Variant Information section