text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C3256A-15TIN

AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 15 ns CMOS Static RAM - TSOP I-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C3256A-15TIN - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 15ns
Temperature Grade: Industrial
Package Style:  TSOP I-28
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
234
Multiple Of:
234
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,284.66
USD
Quantity
Unit Price
234+
$5.49
Product Variant Information section