text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL128FLT2I-70G

NOR PARALLEL FLASH 128MBIT 70NS 56TSOP SINGLE VOLTAGE 3v

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL128FLT2I-70G - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ms
Temperature Grade: Industrial
Speed: 70ns
Number of Words: 128
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
960
Multiple Of:
96
Total
$9,292.80
USD
Quantity
Unit Price
96+
$9.68
Product Variant Information section