text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F6012AT-30I/PT

16 Bit MCU/DSP 30MIPS 144 KB FLASH

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Microchip DSPIC30F6012AT-30I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC™ 30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 132kB
RAM Size: 8kB
Speed: 30MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/LVD/POR/PWM
Number Of Timers: 5
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
8,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$13,776.00
USD
Quantity
Unit Price
1,200+
$11.48
Product Variant Information section