text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128GP706A-E/MR

dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - QFN-64

Product Specification Section
Microchip DSPIC33FJ128GP706A-E/MR - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 18-chx10-bit / 18-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ128GP706A-E/MR is a 16-Bit digital signal controllers with 128 kB flash, 16 kB RAM and available in QFN-64 pin surface mount package. This General Purpose Digital Signal Controller (DSC) with seamless migration options to other DSCs in similar packages.

Features:

  • High-Performance DSC CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
  • Direct Memory Access (DMA):
    • 8-channel hardware DMA
    • Most peripherals support DMA
  • Interrupt Controller:
    • 5-cycle latency
    • Up to 63 available interrupt sources
  • Digital I/O:
    • Up to 85 programmable digital I/O pins
    • Wake-up/Interrupt-on-Change on up to 24 pins
    • Output pins can drive from 3.0V to 3.6V
  • System Management:
    • Power-up Timer
    • Oscillator Start-up Timer/Stabilizer
    • Watchdog Timer with its own RC oscillator
  • Power Management:
    • On-chip 2.5V voltage regulator
    • Switch between clock sources in real time
    • Idle, Sleep and Doze modes with fast wake-up
  • Timers/Capture/Compare/PWM:
    • Timer/Counters, up to nine 16-bit timers
    • Input Capture (up to eight channels)
    • Output Compare (up to eight channels)
  • CMOS Flash Technology:
    • Low-power, high-speed Flash technology
    • Fully static design
    • 3.3V (±10%) operating voltage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$969.60
USD
Quantity
Unit Price
40
$8.17
80+
$8.08
Product Variant Information section