text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12XET256MAG

HCS12X Series 256 kB Flash 16 kB RAM 50 MHz 16-Bit Microcontroller – LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
NXP MC9S12XET256MAG - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12X
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 50MHz
No of I/O Lines: 119
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.72V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx12-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$5,274.00
USD
Quantity
Unit Price
300+
$17.58
Product Variant Information section