Manufacturer Part #
PIC24F04KA201-I/P
PIC24F Series 512 B RAM 4 kB Flash 16-Bit Microcontroller - PDIP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:PDIP-20 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC24F04KA201-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24F04KA201-I/P - Technical Attributes
Attributes Table
| Family Name: | PIC24F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4kB |
| RAM Size: | 512B |
| Speed: | 32MHz |
| No of I/O Lines: | 18 |
| InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART |
| Peripherals: | DMA/I2S/POR/PWM/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 18-chx10-bit / 18-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-20 |
| Mounting Method: | Through Hole |
Features & Applications
The PIC24F04KA201-I/P is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in PDIP-20 package.
The PIC24 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT which run in Deep Sleep mode for industry leading low power performance.
Features:
- Typical nanoWatt XLP specifications include:
- 20 nA Deep Sleep mode (Watch Webinar)
- 25 nA Sleep mode (RAM retention)
- 400 nA Watch Dog Timer operation in Sleep modes
- Other Low Power Specifications include:
- 1 uS wake-up from Sleep
- 50 nA I/O port leakage
- 195 uA at 1MHz Run mode
- Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
- System Supervisors: Low Power BOR, WDT, INT0
- Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
- Fail-Safe Clock Monitor – allows safe shutdown if clock fails
- CPU:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
22
$2.35
66
$2.32
88
$2.31
220
$2.27
330+
$2.24
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
PDIP-20
Mounting Method:
Through Hole