text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F16KL401-I/SS

PIC24F Series 16 KB Flash 1 KB RAM 32 MHz 16-bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F16KL401-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
268
Multiple Of:
67
Total
$635.16
USD
Quantity
Unit Price
10
$2.51
25
$2.47
50
$2.45
100
$2.42
200+
$2.37
Product Variant Information section