text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ16GA004-I/PT

PIC24 Series 4 kB RAM 16 kB Flash 16-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Microchip PIC24FJ16GA004-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ16GA004-I/PT is part of the PIC24F Series family with  16 kB Flash as a 16-Bit Flash Microcontroller .It can sustain standard temperature ranges from -40 to 125 and has 44 pin in a TQFN package.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

Features:

  • CPU:
    • Up to 16 MIPS performance
    • 17 x 17 Hardware Multiply, Single Cycle Execution
    • 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • On-chip LDO Voltage Regulator
    • JTAG Boundary Scan and Flash Memory Program Support
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • nanoWatt Power Managed Modes:
      • Run, Idle and Sleep modes
      • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
  • Analog Features:
    • 10-bit ADC, 10 channels, 500 k samples per second
    • Two Analog comparators
  • Peripherals:
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO
    • 2 SPI ™ Modules with 8 Deep FIFO
    • 2 I2C™ Modules with Master and Slave Modes
    • Five 16-bit Timer Modules
    • Up to 5 Input Capture and 5 Output Compare / PWM
    • Hardware RTCC, Real-Time Clock Calendar with Alarms
    • PMP, Parallel Master Port, with 8 Address Lines, and 8/16-bit Data
Pricing Section
Global Stock:
79
USA:
79
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.40
USD
Quantity
Unit Price
10
$2.84
25
$2.80
50
$2.77
100
$2.74
200+
$2.68
Product Variant Information section