text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F1006AASP#50

RL78/G13 Series 16 kB Flash 2 kB RAM 32 MHz 16-Bit Microcontroller - LSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Renesas R5F1006AASP#50 - Technical Attributes
Attributes Table
Family Name: RL78/G13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 13
InterfaceType / Connectivity: CSI/I2C/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx8-bit / 6-chx10-bit
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section