text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM3N1CB-CU

SAM3N Series 64 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - TFBGA-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM3N1CB-CU - Technical Attributes
Attributes Table
Family Name: SAM3N
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 79
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAM3N1CB-CU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,024.40
USD
Quantity
Unit Price
260+
$3.94
Product Variant Information section