text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4S2BA-AU

SAM4S Series 120MHz 64KB RAM 128KB Flash 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM4S2BA-AU - Technical Attributes
Attributes Table
Family Name: SAM4S
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 64kB
Speed: 120MHz
No of I/O Lines: 47
InterfaceType / Connectivity: IrDA/I2C/Memory Card/SPI/SSC/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
320
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,196.80
USD
Quantity
Unit Price
160+
$3.74
Product Variant Information section