text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD21J18A-MU

SAMD21J Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - QFN-64EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMD21J18A-MU - Technical Attributes
Attributes Table
Family Name: SAM D21
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART/USB
Number Of Timers: 8
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$928.20
USD
Quantity
Unit Price
260+
$3.57
Product Variant Information section